Reference Only

PTV4.7B-M3/84A

Zener Diodes 1.5watt 4.7volt

Manufacturer:

Mfr Part:
PTV4.7B-M3/84A

TTI Part:
PTV4.7B-M3/84A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryZener Diodes
Vz - Zener Voltage5 V
Mounting StyleSMD/SMT
Package / CaseDO-220AA-2
Pd - Power Dissipation600 mW
Voltage Tolerance6 %
Ir - Maximum Reverse Leakage Current20 uA
Zz - Zener Impedance10 Ohms
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 150 C
ConfigurationSingle
Test Current40 mA
PackagingReel
SeriesPTV-B
Height1.15 mm
Ir - Reverse Current20 uA
Length3.61 mm
Product TypeZener Diodes
SubcategoryDiodes & Rectifiers
TradenameeSMP
Vf - Forward Voltage1.5 V
Width2.18 mm
Zener Current20 uA

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100050
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 6,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.094$564.00
Need more?

My Notes

Sign into see notes.