Reference Only
PTV11B-M3/84A
Zener Diodes 1.5watt 11volt
Datasheet
PTV11B-M3/84A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Zener Diodes | |
| Vz - Zener Voltage | 11.7 V | |
| Mounting Style | SMD/SMT | |
| Package / Case | DO-220AA-2 | |
| Pd - Power Dissipation | 600 mW | |
| Voltage Tolerance | 6 % | |
| Ir - Maximum Reverse Leakage Current | 10 uA | |
| Zz - Zener Impedance | 8 Ohms | |
| Minimum Operating Temperature | - 65 C | |
| Maximum Operating Temperature | + 150 C | |
| Configuration | Single | |
| Test Current | 20 mA | |
| Packaging | Reel | |
| Series | PTV-B | |
| Height | 1.15 mm | |
| Ir - Reverse Current | 10 uA | |
| Length | 3.61 mm | |
| Product Type | Zener Diodes | |
| Subcategory | Diodes & Rectifiers | |
| Tradename | eSMP | |
| Vf - Forward Voltage | 1.5 V | |
| Width | 2.18 mm | |
| Zener Current | 10 uA |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8541100050 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Application Notes
Models
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.102 | $306.00 |
Need more?
Sign in to add projects and notes