Reference Only

PLZ27C-G3/H

Zener Diodes Vz @Izt 25.63-26.95V Ippm 43V Max

Manufacturer:

Mfr Part:
PLZ27C-G3/H

TTI Part:
PLZ27C-G3/H

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryZener Diodes
Vz - Zener Voltage27 V
Mounting StyleSMD/SMT
Package / CaseDO-219AC-2
Pd - Power Dissipation500 mW
Ir - Maximum Reverse Leakage Current200 nA
Zz - Zener Impedance45 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
ConfigurationSingle
Test Current5 mA
PackagingReel
SeriesPLZ
Height0.6 mm
If - Forward Current10 mA
Ir - Reverse Current200 nA
Length2.5 mm
Product TypeZener Diodes
SubcategoryDiodes & Rectifiers
TradenameeSMP
Vf - Forward Voltage800 mV
Width1.3 mm
Zener Current200 nA
Part # AliasesPLZ27C-HG3/H

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100050
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 22,500 / Multiples: 4,500)
Quantity Unit PriceExt. Price
$0.047$1,057.50
Need more?

My Notes

Sign into see notes.