Reference Only
PLZ27B-G3/H
Zener Diodes Vz @Izt 24.97-26.26V Ippm 40.1V Max
Datasheet
PLZ27B-G3/H DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Zener Diodes | |
| Vz - Zener Voltage | 27 V | |
| Mounting Style | SMD/SMT | |
| Package / Case | DO-219AC-2 | |
| Pd - Power Dissipation | 500 mW | |
| Ir - Maximum Reverse Leakage Current | 200 nA | |
| Zz - Zener Impedance | 45 Ohms | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Configuration | Single | |
| Test Current | 5 mA | |
| Packaging | Reel | |
| Series | PLZ | |
| Height | 0.6 mm | |
| If - Forward Current | 10 mA | |
| Ir - Reverse Current | 200 nA | |
| Length | 2.5 mm | |
| Product Type | Zener Diodes | |
| Subcategory | Diodes & Rectifiers | |
| Tradename | eSMP | |
| Vf - Forward Voltage | 800 mV | |
| Width | 1.3 mm | |
| Zener Current | 200 nA | |
| Part # Aliases | PLZ27B-HG3/H |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541100050 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 22,500 / Multiples: 4,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.047 | $1,057.50 |
Need more?
My Notes
Sign into see notes.