Reference Only
PB3510-E3/45
Bridge Rectifiers 35A,1KV Enhanced Power Bridge
Datasheet
PB3510-E3/45 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Bridge Rectifiers | |
| Type | Single Phase Bridge | |
| Mounting Style | SMD/SMT | |
| Termination Style | Solder Pad | |
| Package / Case | SIP-4 | |
| If - Forward Current | 4.2 A | |
| Peak Reverse Voltage | 1 kV | |
| Vf - Forward Voltage | 900 mV | |
| Max Surge Current | 350 A | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Length | 30.3 mm | |
| Width | 4.1 mm | |
| Height | 20.3 mm | |
| Series | PB35xx | |
| Packaging | Tube | |
| Ir - Reverse Current | 10 uA | |
| Product Type | Bridge Rectifiers | |
| Subcategory | Diodes & Rectifiers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Application Notes
Technical Resources
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 1,200 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.05 | $2,460.00 |
Need more?
My Notes
Sign into see notes.