Reference Only

PB3010-E3/45

Bridge Rectifiers 30A,1KV Enhanced Power Bridge

Manufacturer:

Mfr Part:
PB3010-E3/45

TTI Part:
PB3010-E3/45

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryBridge Rectifiers
TypeSingle Phase Bridge
Mounting StyleThrough Hole
Termination StyleSolder Pad
Package / CaseSIP-4
If - Forward Current4 A
Peak Reverse Voltage1 kV
Vf - Forward Voltage1.05 V
Max Surge Current240 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Length30.3 mm
Width4.1 mm
Height20.3 mm
PackagingTube
Ir - Reverse Current10 uA
Product TypeBridge Rectifiers
SubcategoryDiodes & Rectifiers

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 1,200 / Multiples: 20)
Quantity Unit PriceExt. Price
$2.09$2,508.00
Need more?

My Notes

Sign into see notes.