Reference Only

P6SMB43CA-E3/52

ESD Protection Diodes / TVS Diodes 600W 43V Bidirect

Manufacturer:

Mfr Part:
P6SMB43CA-E3/52

TTI Part:
P6SMB43CA-E3/52

EDA / CAD Models

Alternate Part Number

P6SMB43CA-E3/5B

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryESD Protection Diodes / TVS Diodes
PolarityBidirectional
Number of Channels1 Channel
Working Voltage36.8 V
Termination StyleSMD/SMT
Clamping Voltage59.3 V
Breakdown Voltage40.9 V
Package / CaseSMB (DO-214AA)
Ipp - Peak Pulse Current10.1 A
Pppm - Peak Pulse Power Dissipation600 W
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 150 C
SeriesP6SMB
PackagingReel
Pd - Power Dissipation5 W
ProductTVS Diodes
SubcategoryESD Protection Diodes / TVS Diodes
TradenameTransZorb
Vf - Forward Voltage3.5 V

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption Number7a,7c-1
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 750)
Quantity Unit PriceExt. Price
$0.136$408.00
Need more?

My Notes

Sign into see notes.