Reference Only

P6SMB110A-E3/5B

ESD Protection Diodes / TVS Diodes 600W 110V 5% Unidir

Manufacturer:

Mfr Part:
P6SMB110A-E3/5B

TTI Part:
P6SMB110A-E3/5B

EDA / CAD Models

Alternate Part Number

P6SMB110A-E

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryESD Protection Diodes / TVS Diodes
PolarityUnidirectional
Number of Channels1 Channel
Working Voltage94 V
Termination StyleSMD/SMT
Clamping Voltage152 V
Breakdown Voltage105 V
Package / CaseSMB (DO-214AA)
Ipp - Peak Pulse Current3.9 A
Pppm - Peak Pulse Power Dissipation600 W
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 150 C
SeriesP6SMB
PackagingReel
Pd - Power Dissipation5 W
ProductTVS Diodes
SubcategoryESD Protection Diodes / TVS Diodes
TradenameTransZorb
Vf - Forward Voltage3.5 V

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number7a,7c-1
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,200 / Multiples: 3,200)
Quantity Unit PriceExt. Price
$0.104$332.80
Need more?

My Notes

Sign into see notes.