Reference Only

P6KE75A-E3/54

ESD Protection Diodes / TVS Diodes 600W 75V Unidirect

Manufacturer:

Mfr Part:
P6KE75A-E3/54

TTI Part:
P6KE75A-E3/54

EDA / CAD Models

Alternate Part Number

P6KE75A

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryESD Protection Diodes / TVS Diodes
PolarityUnidirectional
Number of Channels1 Channel
Working Voltage64.1 V
Termination StyleAxial
Clamping Voltage103 V
Breakdown Voltage71.3 V
Package / CaseDO-15 (DO-204AC)
Ipp - Peak Pulse Current5.8 A
Pppm - Peak Pulse Power Dissipation600 W
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
SeriesP6KE
PackagingReel
Pd - Power Dissipation5 W
ProductTVS Diodes
SubcategoryESD Protection Diodes / TVS Diodes
TradenameTransZorb
Vf - Forward Voltage3.5 V
Part # AliasesP6KE75A-E3/73

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.277$1,108.00
Need more?

My Notes

Sign into see notes.