Reference Only

P6KE400CA-E3/54

ESD Protection Diodes / TVS Diodes 600W 400V Bidirect

Manufacturer:

Mfr Part:
P6KE400CA-E3/54

TTI Part:
P6KE400CA-E3/54

EDA / CAD Models

Alternate Part Number

P6KE400CA

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryESD Protection Diodes / TVS Diodes
PolarityBidirectional
Number of Channels1 Channel
Working Voltage342 V
Termination StyleAxial
Clamping Voltage548 V
Breakdown Voltage380 V
Package / CaseDO-15 (DO-204AC)
Peak Pulse Current1.1 A
Pppm - Peak Pulse Power Dissipation600 W
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
ProductTVS Diodes
SeriesP6KE
PackagingReel
Pd - Power Dissipation5 W
SubcategoryESD Protection Diodes / TVS Diodes
TradenameTransZorb
Vf - Forward Voltage5 V
Part # AliasesP6KE400CA-E3/73

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.525$2,100.00
Need more?
Sign in to add projects and notes