Reference Only
P600J-E3/54
Rectifiers 6.0 Amp 600 Volt 400 Amp IFSM
Datasheet
P600J-E3/54 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Rectifiers | |
| Mounting Style | Through Hole | |
| Package / Case | P600-2 | |
| Vr - Reverse Voltage | 600 V | |
| If - Forward Current | 22 A | |
| Type | Standard Recovery Rectifier | |
| Configuration | Single | |
| Vf - Forward Voltage | 1.3 V | |
| Max Surge Current | 400 A | |
| Ir - Reverse Current | 5 uA | |
| Recovery Time | 2.5 us | |
| Minimum Operating Temperature | - 50 C | |
| Maximum Operating Temperature | + 150 C | |
| Series | P600x | |
| Packaging | Reel | |
| Product Type | Rectifiers | |
| Product | Rectifiers | |
| Subcategory | Diodes & Rectifiers | |
| Part # Aliases | P600J-E3/73 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Application Notes
Models
Technical Resources
44,800In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 800 / Multiples: 800)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.439 | $351.20 | |
| $0.434 | $694.40 | |
| $0.428 | $1,027.20 | |
| $0.423 | $2,707.20 | |
| $0.418 | $5,350.40 | |
| $0.413 | $8,920.80 | |
| $0.408 | $17,625.60 |
Need more?
Sign in to add projects and notes