Reference Only

P600G-E3/54

Rectifiers 6.0 Amp 400 Volt 400 Amp IFSM

Manufacturer:

Mfr Part:
P600G-E3/54

TTI Part:
P600G-E3/54

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryRectifiers
Mounting StyleThrough Hole
Package / CaseP600-2
Vr - Reverse Voltage400 V
If - Forward Current22 A
TypeStandard Recovery Rectifier
ConfigurationSingle
Vf - Forward Voltage1.3 V
Max Surge Current400 A
Ir - Reverse Current5 uA
Recovery Time2.5 us
Minimum Operating Temperature- 50 C
Maximum Operating Temperature+ 150 C
SeriesP600x
PackagingReel
Product TypeRectifiers
ProductRectifiers
SubcategoryDiodes & Rectifiers
Part # AliasesP600G-E3/73

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

76,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 800 / Multiples: 800)
Quantity Unit PriceExt. Price
$0.436$348.80
$0.431$689.60
$0.427$1,024.80
Need more?
Sign in to add projects and notes