P600BL-036E3/72 Vishay Semiconductors

P600BL-036E3/72

Rectifiers RECT 100V 6A AXL STD RCOVR

Manufacturer:

Mfr Part:
P600BL-036E3/72

TTI Part:
P600BL-036E3/72

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryRectifiers
Vr - Reverse Voltage100 V
If - Forward Current22 A
TypeStandard Recovery Rectifier
Vf - Forward Voltage1.3 V
Recovery Time2.5 us
PackagingBulk
Product TypeRectifiers
ProductRectifiers
SubcategoryDiodes & Rectifiers

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,500In Stock

Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes