Reference Only

P4SMA43A-E3/5A

ESD Protection Diodes / TVS Diodes 400W 43V Unidirect

Manufacturer:

Mfr Part:
P4SMA43A-E3/5A

TTI Part:
P4SMA43A-E3/5A

EDA / CAD Models

Alternate Part Number

P4SMA43A

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryESD Protection Diodes / TVS Diodes
PolarityUnidirectional
Number of Channels1 Channel
Working Voltage36.8 V
Termination StyleSMD/SMT
Clamping Voltage59.3 V
Breakdown Voltage40.9 V
Package / CaseSMA (DO-214AC)
Ipp - Peak Pulse Current6.7 A
Pppm - Peak Pulse Power Dissipation400 W
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 150 C
SeriesP4SMA
PackagingReel
Pd - Power Dissipation3.3 W
ProductTVS Diodes
SubcategoryESD Protection Diodes / TVS Diodes
Vf - Forward Voltage3.5 V

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption Number7a,7c-1
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 7,500 / Multiples: 7,500)
Quantity Unit PriceExt. Price
$0.084$630.00
Need more?

My Notes

Sign into see notes.