Reference Only

P4SMA200A-E3/61

ESD Protection Diodes / TVS Diodes 400W 200V Unidirect

Manufacturer:

Mfr Part:
P4SMA200A-E3/61

TTI Part:
P4SMA200A-E3/61

EDA / CAD Models

Alternate Part Number

P4SMA200A-E

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryESD Protection Diodes / TVS Diodes
PolarityUnidirectional
Number of Channels1 Channel
Working Voltage171 V
Termination StyleSMD/SMT
Clamping Voltage274 V
Breakdown Voltage190 V
Package / CaseSMA (DO-214AC)
Peak Pulse Current1.1 A
Pppm - Peak Pulse Power Dissipation400 W
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 150 C
ProductTVS Diodes
SeriesP4SMA
PackagingReel
Pd - Power Dissipation3.3 W
SubcategoryESD Protection Diodes / TVS Diodes
Vf - Forward Voltage3.5 V

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption Number7a,7c-1
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

1,800In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,800 / Multiples: 1,800)
Quantity Unit PriceExt. Price
$0.06$108.00
$0.06$216.00
$0.059$318.60
$0.058$522.00
$0.058$835.20
$0.057$1,333.80
$0.057$2,052.00
$0.056$3,024.00
Need more?
Sign in to add projects and notes