Reference Only

P4SMA150CA-E3/5A

ESD Protection Diodes / TVS Diodes 400W 150V Bidirect

Manufacturer:

Mfr Part:
P4SMA150CA-E3/5A

TTI Part:
P4SMA150CA-E3/5A

EDA / CAD Models

Alternate Part Number

P4SMA150CA-E

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryESD Protection Diodes / TVS Diodes
PolarityBidirectional
Number of Channels1 Channel
Working Voltage128 V
Termination StyleSMD/SMT
Clamping Voltage207 V
Breakdown Voltage143 V
Package / CaseSMA (DO-214AC)
Peak Pulse Current1.4 A
Pppm - Peak Pulse Power Dissipation300 W
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 150 C
ProductTVS Diodes
SeriesP4SMA
PackagingReel
Pd - Power Dissipation3.3 W
SubcategoryESD Protection Diodes / TVS Diodes

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption Number7a,7c-1
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 7,500 / Multiples: 7,500)
Quantity Unit PriceExt. Price
$0.103$772.50
Need more?
Sign in to add projects and notes