Reference Only

P300J-E3/54

Rectifiers 600 Volt 3.0 Amp 200 Amp IFSM

Manufacturer:

Mfr Part:
P300J-E3/54

TTI Part:
P300J-E3/54

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryRectifiers
Mounting StyleThrough Hole
Package / CaseDO-201AD-2
Vr - Reverse Voltage600 V
If - Forward Current3 A
TypeStandard Recovery Rectifier
ConfigurationSingle
Vf - Forward Voltage1.2 V
Max Surge Current200 A
Ir - Reverse Current5 uA
Recovery Time2 us
Minimum Operating Temperature- 50 C
Maximum Operating Temperature+ 150 C
PackagingReel
Product TypeRectifiers
ProductRectifiers
SubcategoryDiodes & Rectifiers

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,600 / Multiples: 1,400)
Quantity Unit PriceExt. Price
$0.317$1,775.20
Need more?

My Notes

Sign into see notes.