Reference Only
MURS160HE3 A/H
Rectifiers RECT 600V 1A SM ULTRA FST
Datasheet
MURS160HE3 A/H DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Rectifiers | |
| Series | MURS160 | |
| Packaging | Reel | |
| Product Type | Rectifiers | |
| Product | Rectifiers | |
| Subcategory | Diodes & Rectifiers | |
| Tradename | eSMP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | 7a,7c-1 |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
3,750In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 750 / Multiples: 750)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.189 | $141.75 | |
| $0.187 | $280.50 | |
| $0.185 | $555.00 | |
| $0.184 | $1,104.00 | |
| $0.182 | $2,184.00 | |
| $0.18 | $4,320.00 | |
| $0.178 | $8,544.00 |
Need more?
My Notes
Sign into see notes.