Reference Only

MURS160-M3/5BT

Rectifiers 1A,600V,50NS,UF RECT,SMD

Manufacturer:

Mfr Part:
MURS160-M3/5BT

TTI Part:
MURS160-M3/5BT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryRectifiers
Mounting StyleSMD/SMT
Package / CaseDO-214AA
Vr - Reverse Voltage600 V
If - Forward Current1 A
TypeFast Recovery Rectifiers
ConfigurationSingle
Vf - Forward Voltage1.05 V
Max Surge Current35 A
Ir - Reverse Current5 uA
Recovery Time50 ns
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 175 C
SeriesMURS160-M3
PackagingReel
Product TypeRectifiers
ProductRectifiers
SubcategoryDiodes & Rectifiers

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 6,400 / Multiples: 3,200)
Quantity Unit PriceExt. Price
$0.185$1,184.00
Need more?

My Notes

Sign into see notes.