Reference Only

MURS120-M3/52T

Rectifiers 1A,200V,25NS,UF RECT,SMD

Manufacturer:

Mfr Part:
MURS120-M3/52T

TTI Part:
MURS120-M3/52T

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryRectifiers
Mounting StyleSMD/SMT
Package / CaseDO-214AA-2
Vr - Reverse Voltage200 V
If - Forward Current1 A
TypeFast Recovery Rectifiers
ConfigurationSingle
Vf - Forward Voltage875 mV
Max Surge Current40 A
Ir - Reverse Current2 uA
Recovery Time35 ns
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 175 C
SeriesMURS120-M3
PackagingReel
Product TypeRectifiers
ProductRectifiers
SubcategoryDiodes & Rectifiers

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 9,750 / Multiples: 750)
Quantity Unit PriceExt. Price
$0.193$1,881.75
Need more?

My Notes

Sign into see notes.