Reference Only

MURS120-E3/52T

Rectifiers 1.0 Amp 200V 25ns

Manufacturer:

Mfr Part:
MURS120-E3/52T

TTI Part:
MURS120-E3/52T

EDA / CAD Models

Alternate Part Number

MURS120-E3/5BT

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryRectifiers
Mounting StyleSMD/SMT
Package / CaseDO-214AA-2
Vr - Reverse Voltage200 V
If - Forward Current1 A
TypeFast Recovery Rectifiers
ConfigurationSingle
Vf - Forward Voltage875 mV
Max Surge Current40 A
Ir - Reverse Current2 uA
Recovery Time35 ns
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 175 C
SeriesMURS120
PackagingReel
Product TypeRectifiers
ProductRectifiers
SubcategoryDiodes & Rectifiers
Part # AliasesMURS120-E3/5BT

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number7a,7c-1
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

109,500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 750 / Multiples: 750)
Quantity Unit PriceExt. Price
$0.088$66.00
$0.086$129.00
$0.085$191.25
$0.083$249.00
$0.081$486.00
$0.079$948.00
Need more?

My Notes

Sign into see notes.