Reference Only
MUR460-E3/54
Rectifiers 4.0 Amp 600 Volt
Datasheet
MUR460-E3/54 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Rectifiers | |
| Mounting Style | Through Hole | |
| Package / Case | DO-201AD-2 | |
| Vr - Reverse Voltage | 600 V | |
| If - Forward Current | 4 A | |
| Type | Fast Recovery Rectifiers | |
| Configuration | Single | |
| Vf - Forward Voltage | 1.25 V | |
| Max Surge Current | 150 A | |
| Ir - Reverse Current | 10 uA | |
| Recovery Time | 50 ns | |
| Minimum Operating Temperature | - 65 C | |
| Maximum Operating Temperature | + 175 C | |
| Packaging | Reel | |
| Operating Junction Temperature | - 65 C to + 175 C | |
| Product Type | Rectifiers | |
| Product | Rectifiers | |
| Subcategory | Diodes & Rectifiers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Application Notes
Technical Resources
61,600In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,400 / Multiples: 1,400)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.315 | $441.00 | |
| $0.311 | $870.80 | |
| $0.307 | $1,289.40 | |
| $0.303 | $2,121.00 | |
| $0.299 | $3,348.80 | |
| $0.295 | $6,608.00 | |
| $0.291 | $13,036.80 |
Need more?
Sign in to add projects and notes