Reference Only

MSS2P3-M3/89A

Schottky Diodes & Rectifiers 2.0 Amp 30 Volt

Manufacturer:

Mfr Part:
MSS2P3-M3/89A

TTI Part:
MSS2P3-M3/89A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySchottky Diodes & Rectifiers
ProductSchottky Rectifiers
Mounting StyleSMD/SMT
Package / CaseDO-219AD-2
ConfigurationSingle
TechnologySi
If - Forward Current2 A
Vrrm - Repetitive Reverse Voltage30 V
Vf - Forward Voltage600 mV
Ifsm - Forward Surge Current30 A
Ir - Reverse Current250 uA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
SeriesMSS2P3
PackagingReel
Product TypeSchottky Diodes & Rectifiers
SubcategoryDiodes & Rectifiers
TradenameeSMP

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number7a
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

45,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,500 / Multiples: 4,500)
Quantity Unit PriceExt. Price
$0.052$234.00
$0.05$450.00
$0.049$661.50
$0.047$1,057.50
$0.046$1,656.00
$0.044$3,168.00
Need more?

My Notes

Sign into see notes.