Reference Only

MSP5.0A-M3/89A

ESD Protection Diodes / TVS Diodes 100W 5.0V Unidirect

Manufacturer:

Mfr Part:
MSP5.0A-M3/89A

TTI Part:
MSP5.0A-M3/89A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryESD Protection Diodes / TVS Diodes
PolarityUnidirectional
Number of Channels1 Channel
Working Voltage5 V
Termination StyleSMD/SMT
Clamping Voltage9.2 V
Breakdown Voltage6.4 V
Package / CaseDO-219AD-2
Peak Pulse Current16.3 A
Pppm - Peak Pulse Power Dissipation150 W
Vesd - Voltage ESD Contact8 kV
Vesd - Voltage ESD Air Gap15 kV
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
ProductTVS Diodes
SeriesMSP5.0A
PackagingReel
Ipp - Peak Pulse Current16.3 A
Pd - Power Dissipation1 W
SubcategoryESD Protection Diodes / TVS Diodes
TradenameeSMP

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number7a
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

99,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,500 / Multiples: 4,500)
Quantity Unit PriceExt. Price
$0.04$180.00
$0.0396$356.40
$0.0392$529.20
$0.0388$1,396.80
$0.0384$2,592.00
Need more?

My Notes

Sign into see notes.