Reference Only

MSMP7.5AHM3/H

ESD Protection Diodes / TVS Diodes MSMP - A 7.5V

Manufacturer:

Mfr Part:
MSMP7.5AHM3/H

TTI Part:
MSMP7.5AHM3/H

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryESD Protection Diodes / TVS Diodes
PolarityUnidirectional
Number of Channels1 Channel
Termination StyleSMD/SMT
Clamping Voltage17 V
Breakdown Voltage8.33 V
Package / CaseDO-219AD-2
Peak Pulse Current58.8 A
Pppm - Peak Pulse Power Dissipation150 W
Vesd - Voltage ESD Contact8 kV
Vesd - Voltage ESD Air Gap15 kV
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
ProductTVS Diodes
SeriesMSMP6A
PackagingReel
Pd - Power Dissipation500 mW
SubcategoryESD Protection Diodes / TVS Diodes

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 29 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 22,500 / Multiples: 4,500)
Quantity Unit PriceExt. Price
$0.062$1,395.00
Need more?
Sign in to add projects and notes