Reference Only

MSE1PB-M3/89A

Rectifiers 1.0 Amp 100 Volt 20 Amp IFSM

Manufacturer:

Mfr Part:
MSE1PB-M3/89A

TTI Part:
MSE1PB-M3/89A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryRectifiers
Mounting StyleSMD/SMT
Package / CaseDO-219AD-2
Vr - Reverse Voltage100 V
If - Forward Current1 A
TypeStandard Recovery Rectifier
ConfigurationSingle
Vf - Forward Voltage1 V
Max Surge Current18 A
Ir - Reverse Current1 uA
Recovery Time960 ns
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
SeriesMSE1PB
PackagingReel
Product TypeRectifiers
ProductRectifiers
SubcategoryDiodes & Rectifiers
TradenameeSMP

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number7a
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

31,500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,500 / Multiples: 4,500)
Quantity Unit PriceExt. Price
$0.0327$147.15
Need more?

My Notes

Sign into see notes.