Reference Only

MSE07PB-M3/89A

Rectifiers 0.7A, 100V, ESD PROTECTION, SM RECT

Manufacturer:

Mfr Part:
MSE07PB-M3/89A

TTI Part:
MSE07PB-M3/89A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryRectifiers
Mounting StyleSMD/SMT
Package / CaseMicroSMP
Vr - Reverse Voltage100 V
If - Forward Current700 mA
TypeStandard Recovery Rectifier
ConfigurationSingle
Vf - Forward Voltage940 mV
Max Surge Current20 A
Ir - Reverse Current1 uA
Recovery Time780 ns
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
SeriesMSE07P
PackagingReel
Product TypeRectifiers
ProductRectifiers
SubcategoryDiodes & Rectifiers
TradenameeSMP

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 29 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 27,000 / Multiples: 4,500)
Quantity Unit PriceExt. Price
$0.051$1,377.00
Need more?

My Notes

Sign into see notes.