Reference Only

MBRF1635-E3/45

End of Life
Schottky Diodes & Rectifiers 35 Volt 16A Single 150 Amp IFSM

Manufacturer:

Mfr Part:
MBRF1635-E3/45

TTI Part:
MBRF1635-E3/45

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySchottky Diodes & Rectifiers
ProductSchottky Rectifiers
Mounting StyleThrough Hole
Package / CaseTO-220FP-2
ConfigurationSingle
TechnologySi
If - Forward Current16 A
Vrrm - Repetitive Reverse Voltage35 V
Vf - Forward Voltage630 mV
Ifsm - Forward Surge Current150 A
Ir - Reverse Current200 uA
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 150 C
PackagingTube
Product TypeSchottky Diodes & Rectifiers
SubcategoryDiodes & Rectifiers

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

1,700In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$0.556$27.80
$0.55$55.00
$0.543$271.50
Need more?
Sign in to add projects and notes