Reference Only

MBRB745HM3/I

Schottky Diodes & Rectifiers RECT 45V 75A SM SCHOTTKY

Manufacturer:

Mfr Part:
MBRB745HM3/I

TTI Part:
MBRB745HM3/I

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySchottky Diodes & Rectifiers
ProductSchottky Rectifiers
Mounting StyleSMD/SMT
Package / CaseD2PAK-2 (TO-263-2)
If - Forward Current200 mA
Vrrm - Repetitive Reverse Voltage45 V
Vf - Forward Voltage750 mV
Ifsm - Forward Surge Current7.5 A
Ir - Reverse Current100 uA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
SeriesMBRB7xx
PackagingReel
Product TypeSchottky Diodes & Rectifiers
SubcategoryDiodes & Rectifiers
Vr - Reverse Voltage45 V

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100070
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,400 / Multiples: 800)
Quantity Unit PriceExt. Price
$1.13$2,712.00
Need more?

My Notes

Sign into see notes.