Reference Only

MBRB30H45CTHM3/I

Schottky Diodes & Rectifiers 45V 30A AEC-Q101

Manufacturer:

Mfr Part:
MBRB30H45CTHM3/I

TTI Part:
MBRB30H45CTHM3/I

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySchottky Diodes & Rectifiers
ProductSchottky Rectifiers
Mounting StyleSMD/SMT
Package / CaseD2PAK-2 (TO-263-2)
ConfigurationDual Anode Common Cathode
TechnologySi
If - Forward Current30 A
Vrrm - Repetitive Reverse Voltage45 V
Vf - Forward Voltage730 mV
Ifsm - Forward Surge Current150 A
Ir - Reverse Current80 uA
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 175 C
SeriesMBRB30HxxCT
PackagingReel
Product TypeSchottky Diodes & Rectifiers
SubcategoryDiodes & Rectifiers
Vr - Reverse Voltage45 V

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,600 / Multiples: 800)
Quantity Unit PriceExt. Price
$1.58$2,528.00
Need more?
Sign in to add projects and notes