Reference Only

MBRB30H100CT-M3/I

Schottky Diodes & Rectifiers RECT 100V 30A SM SCHOTTKY

Manufacturer:

Mfr Part:
MBRB30H100CT-M3/I

TTI Part:
MBRB30H100CT-M3/I

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySchottky Diodes & Rectifiers
ProductSchottky Rectifiers
Mounting StyleSMD/SMT
Package / CaseD2PAK (TO-263AB)
ConfigurationDual Anode Common Cathode
TechnologySi
If - Forward Current30 A
Vrrm - Repetitive Reverse Voltage100 V
Vf - Forward Voltage930 mV
Ifsm - Forward Surge Current275 A
Ir - Reverse Current5 uA
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 175 C
PackagingReel
Operating Temperature Range- 65 C to + 175 C
Product TypeSchottky Diodes & Rectifiers
SubcategoryDiodes & Rectifiers
Vr - Reverse Voltage100 V

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,600 / Multiples: 800)
Quantity Unit PriceExt. Price
$1.51$2,416.00
Need more?

My Notes

Sign into see notes.