Reference Only

MBR10100-E3/4W

Schottky Diodes & Rectifiers 100 Volt 10A Single TrenchMOS

Manufacturer:

Mfr Part:
MBR10100-E3/4W

TTI Part:
MBR10100-E3/4W

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySchottky Diodes & Rectifiers
ProductSchottky Rectifiers
Mounting StyleThrough Hole
Package / CaseTO-220-2
ConfigurationSingle Dual Cathode
TechnologySi
If - Forward Current10 A
Vrrm - Repetitive Reverse Voltage100 V
Vf - Forward Voltage800 mV
Ifsm - Forward Surge Current150 A
Ir - Reverse Current100 uA
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 150 C
SeriesMBR10
PackagingTube
Product TypeSchottky Diodes & Rectifiers
SubcategoryDiodes & Rectifiers
TradenameTMBS

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

15,550In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$0.523$26.15
Need more?
Sign in to add projects and notes