Reference Only

MB2S-E3/45

Bridge Rectifiers 0.5 Amp 400 Volt

Manufacturer:

Mfr Part:
MB2S-E3/45

TTI Part:
MB2S-E3/45

EDA / CAD Models

Alternate Part Number

MB2S-E3/80

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryBridge Rectifiers
TypeSingle Phase Bridge
Mounting StyleSMD/SMT
Termination StyleSolder Pad
Package / CaseTO-269AA
If - Forward Current500 mA
Peak Reverse Voltage200 V
Vf - Forward Voltage1 V
Max Surge Current35 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Length4.95 mm
Width4.1 mm
Height2.7 mm
PackagingTube
Ir - Reverse Current5 uA
Product TypeBridge Rectifiers
SubcategoryDiodes & Rectifiers
Vr - Reverse Voltage140 V

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100070
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 5,000 / Multiples: 200)
Quantity Unit PriceExt. Price
$0.194$970.00
Need more?
Available Regional Inventory
4,500 available now at ttieurope.com

My Notes

Sign into see notes.