Reference Only

LVB2560-M3/45

Bridge Rectifiers 25 Amps 600 Volts

Manufacturer:

Mfr Part:
LVB2560-M3/45

TTI Part:
LVB2560-M3/45

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryBridge Rectifiers
TypeSingle Phase Bridge
Mounting StyleThrough Hole
Termination StyleSolder Pin
Package / CaseGSIB-5S
If - Forward Current25 A
Peak Reverse Voltage600 V
Max Surge Current550 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Length30 mm
Width3.6 mm
Height20 mm
PackagingReel
Product TypeBridge Rectifiers
SubcategoryDiodes & Rectifiers

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number7a
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,200 / Multiples: 1,200)
Quantity Unit PriceExt. Price
$3.84$4,608.00
Need more?

My Notes

Sign into see notes.