Reference Only

KBU8M-M3/P

Bridge Rectifiers Bridge Rectifier, 8A, 1000V, Glass Passivated, in-line, KBU

Manufacturer:

Mfr Part:
KBU8M-M3/P

TTI Part:
KBU8M-M3/P

EDA / CAD Models

Alternate Part Number

KBU8M-M3/A

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryBridge Rectifiers
TypeSingle Phase Bridge
Mounting StyleThrough Hole
Termination StyleSolder Pin
Package / CaseKBU-4
If - Forward Current8 A
Peak Reverse Voltage1 kV
Vf - Forward Voltage1 V
Max Surge Current300 A
Minimum Operating Temperature- 50 C
Maximum Operating Temperature+ 150 C
Length23.7 mm
Width7.1 mm
Height19.3 mm
SeriesKBU8M
PackagingTube
Ir - Reverse Current10 uA
Product TypeBridge Rectifiers
SubcategoryDiodes & Rectifiers
Vr - Reverse Voltage1 kV

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 1,200 / Multiples: 20)
Quantity Unit PriceExt. Price
$1.72$2,064.00
Need more?
Sign in to add projects and notes