Reference Only
KBU4M-M3/P
Bridge Rectifiers Bridge Rectifier, 4A, 1000V, Glass Passivated, in-line, KBU
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Bridge Rectifiers | |
| Type | Single Phase Bridge | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Package / Case | KBU-4 | |
| If - Forward Current | 4 A | |
| Peak Reverse Voltage | 1 kV | |
| Vf - Forward Voltage | 1 V | |
| Max Surge Current | 200 A | |
| Minimum Operating Temperature | - 50 C | |
| Maximum Operating Temperature | + 150 C | |
| Length | 23.7 mm | |
| Width | 7.1 mm | |
| Height | 19.3 mm | |
| Series | KBU4M | |
| Packaging | Tube | |
| Ir - Reverse Current | 5 uA | |
| Operating Temperature Range | - 50 C to + 150 C | |
| Product Type | Bridge Rectifiers | |
| Product | Bridge Rectifiers | |
| Subcategory | Diodes & Rectifiers | |
| Vr - Reverse Voltage | 1 kV |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 1,200 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.67 | $2,004.00 |
Need more?
My Notes
Sign into see notes.