Reference Only

GSIB2080N-M3/45

Bridge Rectifiers 20A,800V,SINGLE INLINE BRIDGE

Manufacturer:

Mfr Part:
GSIB2080N-M3/45

TTI Part:
GSIB2080N-M3/45

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryBridge Rectifiers
Mounting StyleThrough Hole
Termination StyleSolder Pin
Package / CaseGSIB-5S-4
PackagingTube
Product TypeBridge Rectifiers
SubcategoryDiodes & Rectifiers

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 99 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 1,200 / Multiples: 20)
Quantity Unit PriceExt. Price
$1.59$1,908.00
Need more?

My Notes

Sign into see notes.