Reference Only
GPP10M-E3/73
Rectifiers 1000 Volt 1.0 Amp 30 Amp IFSM
Datasheet
GPP10M-E3/73 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Rectifiers | |
| Mounting Style | Through Hole | |
| Package / Case | DO-204AL | |
| Vr - Reverse Voltage | 1 kV | |
| If - Forward Current | 1 A | |
| Type | Standard Recovery Rectifier | |
| Configuration | Single | |
| Vf - Forward Voltage | 1.1 V | |
| Max Surge Current | 30 A | |
| Ir - Reverse Current | 5 uA | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Packaging | Ammo Pack | |
| Product Type | Rectifiers | |
| Product | Rectifiers | |
| Subcategory | Diodes & Rectifiers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Application Notes
Technical Resources
15,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Ammo Pack
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.093 | $279.00 | |
| $0.092 | $552.00 | |
| $0.09 | $810.00 | |
| $0.088 | $2,112.00 | |
| $0.086 | $4,128.00 |
Need more?
My Notes
Sign into see notes.