Reference Only
GP10Y-E3/54
Rectifiers 1600 Volt 1.0 Amp 25 Amp IFSM
Datasheet
GP10Y-E3/54 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Rectifiers | |
| Mounting Style | Through Hole | |
| Package / Case | DO-204AL-2 | |
| Vr - Reverse Voltage | 1.6 kV | |
| If - Forward Current | 1 A | |
| Type | Standard Recovery Rectifier | |
| Configuration | Single | |
| Vf - Forward Voltage | 1.3 V | |
| Max Surge Current | 25 A | |
| Ir - Reverse Current | 5 uA | |
| Recovery Time | 3 us | |
| Minimum Operating Temperature | - 65 C | |
| Maximum Operating Temperature | + 150 C | |
| Packaging | Reel | |
| Product Type | Rectifiers | |
| Product | Rectifiers | |
| Subcategory | Diodes & Rectifiers | |
| Part # Aliases | GP10Y-E3/73 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Technical Resources
22,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 5,500 / Multiples: 5,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.154 | $847.00 | |
| $0.153 | $1,683.00 |
Need more?
My Notes
Sign into see notes.