Reference Only

GL41B-E3/96

Rectifiers 1 Amp 100 Volt 30 Amp IFSM

Manufacturer:

Mfr Part:
GL41B-E3/96

TTI Part:
GL41B-E3/96

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryRectifiers
Mounting StyleSMD/SMT
Package / CaseDO-213AB-2
Vr - Reverse Voltage100 V
If - Forward Current1 A
TypeStandard Recovery Rectifier
ConfigurationSingle
Vf - Forward Voltage1.1 V
Max Surge Current30 A
Ir - Reverse Current10 uA
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 175 C
SeriesGL41x
PackagingReel
Product TypeRectifiers
ProductRectifiers
SubcategoryDiodes & Rectifiers

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number7c-I
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

16,500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,500 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$0.116$174.00
Need more?

My Notes

Sign into see notes.