Reference Only

GI1402-E3/45

Rectifiers 8.0A 100 Volt 35ns Single

Manufacturer:

Mfr Part:
GI1402-E3/45

TTI Part:
GI1402-E3/45

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryRectifiers
Mounting StyleThrough Hole
Package / CaseTO-220AC
Vr - Reverse Voltage100 V
If - Forward Current8 A
TypeFast Recovery Rectifiers
ConfigurationSingle
Vf - Forward Voltage895 mV
Max Surge Current125 A
Ir - Reverse Current5 uA
Recovery Time35 ns
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 150 C
PackagingTube
Product TypeRectifiers
ProductRectifiers
SubcategoryDiodes & Rectifiers

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 1,000 / Multiples: 50)
Quantity Unit PriceExt. Price
$1.00$1,000.00
Need more?

My Notes

Sign into see notes.