Reference Only

GBU8J-E3/45

Bridge Rectifiers 8.0 Amp 600 Volt

Manufacturer:

Mfr Part:
GBU8J-E3/45

TTI Part:
GBU8J-E3/45

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryBridge Rectifiers
TypeSingle Phase Bridge
Mounting StyleSMD/SMT
Termination StyleSolder Pad
Package / CaseGBU
If - Forward Current8 A
Peak Reverse Voltage600 V
Vf - Forward Voltage1 V
Max Surge Current200 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Length22.3 mm
Width3.56 mm
Height18.8 mm
PackagingTube
Ir - Reverse Current5 uA
Product TypeBridge Rectifiers
SubcategoryDiodes & Rectifiers
Vr - Reverse Voltage420 V
Part # AliasesGBU8J-E3/51

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number7a,7c-1
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

1,600In Stock

5,600 expected on  from 13-Oct-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 20 / Multiples: 20)
Quantity Unit PriceExt. Price
$0.69$13.80
$0.684$27.36
$0.677$40.62
$0.67$67.00
$0.663$331.50
$0.657$657.00
$0.65$1,300.00
Need more?

My Notes

Sign into see notes.