Reference Only
GBU8G-E3/45
Bridge Rectifiers 8.0 Amp 400 Volt
Datasheet
GBU8G-E3/45 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Bridge Rectifiers | |
| Type | Single Phase Bridge | |
| Mounting Style | SMD/SMT | |
| Termination Style | Solder Pad | |
| Package / Case | GBU | |
| If - Forward Current | 8 A | |
| Peak Reverse Voltage | 400 V | |
| Vf - Forward Voltage | 1 V | |
| Max Surge Current | 200 A | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Length | 22.3 mm | |
| Width | 3.56 mm | |
| Height | 18.8 mm | |
| Packaging | Tube | |
| Ir - Reverse Current | 5 uA | |
| Product Type | Bridge Rectifiers | |
| Subcategory | Diodes & Rectifiers | |
| Vr - Reverse Voltage | 280 V | |
| Part # Aliases | GBU8G-E3/51 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | 7a,7c-1 |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Application Notes
Technical Resources
950In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.69 | $34.50 | |
| $0.684 | $68.40 | |
| $0.677 | $338.50 | |
| $0.67 | $536.00 | |
| $0.663 | $1,060.80 |
Need more?
Sign in to add projects and notes