Reference Only
GBU25H08-M3/P
Bridge Rectifiers RECT 800V 25A RDL BRIDGE
Datasheet
GBU25H08-M3/P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Bridge Rectifiers | |
| Type | Single Phase Bridge | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Package / Case | GBU | |
| If - Forward Current | 25 A | |
| Peak Reverse Voltage | 800 V | |
| Vf - Forward Voltage | 1.05 V | |
| Max Surge Current | 350 A | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 175 C | |
| Length | 22.3 mm | |
| Width | 3.56 mm | |
| Height | 18.3 mm | |
| Series | GBU25H08 | |
| Packaging | Tube | |
| Ir - Reverse Current | 350 A | |
| Pd - Power Dissipation | 24 W | |
| Product Type | Bridge Rectifiers | |
| Subcategory | Diodes & Rectifiers | |
| Vr - Reverse Voltage | 560 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 800 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.18 | $944.00 |
Need more?
My Notes
Sign into see notes.