Reference Only

GBPC602-E4/51

Bridge Rectifiers 6.0 Amp 200 Volt

Manufacturer:

Mfr Part:
GBPC602-E4/51

TTI Part:
GBPC602-E4/51

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryBridge Rectifiers
TypeSingle Phase Bridge
Mounting StyleThrough Hole
Termination StyleSolder Pin
Package / CaseGBPC6
Peak Reverse Voltage200 V
Vf - Forward Voltage1 V
Max Surge Current175 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Length16 mm
Width16 mm
Height5.08 mm
SeriesGBPC6
PackagingBulk
Ir - Reverse Current5 uA
Product TypeBridge Rectifiers
SubcategoryDiodes & Rectifiers
Vr - Reverse Voltage140 V

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

1,200In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$1.25$125.00
$1.24$496.00
$1.22$610.00
$1.21$1,210.00
Need more?

My Notes

Sign into see notes.