Reference Only

GBPC3506-E4/51

Bridge Rectifiers 35 Amp 600 Volt

Manufacturer:

Mfr Part:
GBPC3506-E4/51

TTI Part:
GBPC3506-E4/51

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryBridge Rectifiers
TypeSingle Phase Bridge
Mounting StyleScrew Mount
Termination StyleScrew
Package / CaseGBPC
If - Forward Current35 A
Peak Reverse Voltage600 V
Vf - Forward Voltage1.1 V
Max Surge Current400 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Length28.8 mm
Width28.8 mm
Height7.62 mm
SeriesGBPC
PackagingBulk
Ir - Reverse Current5 uA
Product TypeBridge Rectifiers
SubcategoryDiodes & Rectifiers
Vr - Reverse Voltage420 V

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

4,900In Stock

5,900 expected 17-Jul-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$2.52$63.00
$2.49$124.50
$2.45$245.00
$2.42$484.00
$2.38$952.00
Need more?

My Notes

Sign into see notes.