Reference Only

GBPC2502W-E4/51

Bridge Rectifiers 25 Amp 200 Volt

Manufacturer:

Mfr Part:
GBPC2502W-E4/51

TTI Part:
GBPC2502W-E4/51

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryBridge Rectifiers
TypeSingle Phase Bridge
Mounting StyleThrough Hole
Termination StyleSolder Pin
Package / CaseGBPC-W
If - Forward Current25 A
Peak Reverse Voltage200 V
Vf - Forward Voltage1.1 V
Max Surge Current300 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Length28.8 mm
Width28.8 mm
Height7.62 mm
SeriesGBPC6
PackagingBulk
Ir - Reverse Current5 uA
Product TypeBridge Rectifiers
SubcategoryDiodes & Rectifiers
Vr - Reverse Voltage140 V

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

2,300In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 20 / Multiples: 20)
Quantity Unit PriceExt. Price
$2.09$41.80
$2.07$207.00
$2.05$410.00
$2.03$1,015.00
Need more?
Sign in to add projects and notes