Reference Only
GBL02E-E3/P
Bridge Rectifiers 4A,200V,GPP,INLINE BRIDGE
Datasheet
GBL02E-E3/P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Bridge Rectifiers | |
| Type | Single Phase Bridge | |
| Mounting Style | Through Hole | |
| Termination Style | SMD/SMT | |
| Package / Case | GBL-4 | |
| If - Forward Current | 4 A | |
| Peak Reverse Voltage | 200 V | |
| Vf - Forward Voltage | 1 V | |
| Max Surge Current | 150 A | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Length | 21 mm | |
| Width | 3.6 mm | |
| Height | 10.8 mm | |
| Series | GBL-E | |
| Packaging | Reel | |
| Ir - Reverse Current | 5 uA | |
| Operating Temperature Range | - 55 C to + 150 C | |
| Product Type | Bridge Rectifiers | |
| Subcategory | Diodes & Rectifiers | |
| Technology | Si | |
| Vr - Reverse Voltage | 200 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.76 | $1,520.00 |
Need more?
My Notes
Sign into see notes.