Reference Only
GBL02E-E3/A
Bridge Rectifiers RECT 200V 4A RDL BRIDGE
Datasheet
GBL02E-E3/A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Bridge Rectifiers | |
| Series | GBL-E | |
| Packaging | Reel | |
| Product Type | Bridge Rectifiers | |
| Subcategory | Diodes & Rectifiers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 400)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.76 | $1,520.00 |
Need more?
Sign in to add projects and notes