Reference Only

G3SBA80-E3/51

Bridge Rectifiers 800 Volt 4.0 Amp Glass Passivated

Manufacturer:

Mfr Part:
G3SBA80-E3/51

TTI Part:
G3SBA80-E3/51

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryBridge Rectifiers
TypeSingle Phase Bridge
Mounting StyleSMD/SMT
Termination StyleSolder Pad
Package / CaseGBU
Peak Reverse Voltage800 V
Vf - Forward Voltage1 V
Max Surge Current80 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Length22.3 mm
Width3.56 mm
Height18.8 mm
PackagingTray
Ir - Reverse Current5 uA
Product TypeBridge Rectifiers
SubcategoryDiodes & Rectifiers
Vr - Reverse Voltage560 V

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504409550
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 2,000 / Multiples: 250)
Quantity Unit PriceExt. Price
$0.724$1,448.00
Need more?

My Notes

Sign into see notes.